Charger IC Lithium Ion/Polymer 24-FC2QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77757JEFG435+T

DigiKey Part Number
505-MAX77757JEFG435+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX77757JEFG435+T
Description
14V INPUT, 3A USB TYPE C AUTONOM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-FC2QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX77757JEFG435+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over-Under Voltage, Short Circuit
Charge Current - Max
3.15A
Battery Pack Voltage
4.35V
Voltage - Supply (Max)
13.7V
Interface
USB
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-PowerUFQFN
Supplier Device Package
24-FC2QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50051,65752 Kč129 143,80 Kč
Manufacturers Standard Package
Unit Price without VAT:51,65752 Kč
Unit Price with VAT:62,50560 Kč