
MAX77757HEFG360+T | |
|---|---|
DigiKey Part Number | 505-MAX77757HEFG360+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX77757HEFG360+T |
Description | 14V INPUT, 3A USB TYPE C AUTONOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Iron Phosphate 24-FC2QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77757HEFG360+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Iron Phosphate | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over-Under Voltage, Short Circuit | |
Charge Current - Max | 3.15A | |
Battery Pack Voltage | 3.6V | |
Voltage - Supply (Max) | 13.7V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerUFQFN | |
Supplier Device Package | 24-FC2QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 55,28866 Kč | 138 221,65 Kč |
| Unit Price without VAT: | 55,28866 Kč |
|---|---|
| Unit Price with VAT: | 66,89928 Kč |


