MAX77651 - Battery Charger Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX77651 - Battery Charger Power Management Evaluation Board
First Look Episode 4: MAX77650/MAX77651
SIMO Technology Overview using the MAX77650 PMIC

MAX77651EVKIT#

DigiKey Part Number
MAX77651EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX77651EVKIT#
Description
EVAL BOARD FOR MAX77651
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX77651 - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
No
Utilized IC / Part
MAX77651
Primary Attributes
-
Secondary Attributes
I2C Interface(s), Graphical User Interface (GUI)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 414,14000 Kč2 414,14 Kč
Manufacturers Standard Package
Unit Price without VAT:2 414,14000 Kč
Unit Price with VAT:2 921,10940 Kč