

MAX77651BEWVA+T | |
---|---|
DigiKey Part Number | 175-MAX77651BEWVA+TTR-ND - Tape & Reel (TR) 175-MAX77651BEWVA+TCT-ND - Cut Tape (CT) 175-MAX77651BEWVA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77651BEWVA+T |
Description | IC BATT CHG LI-ION 1CELL 30WLP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 30-WLP (2.75x2.15) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77651BEWVA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Voltage | |
Fault Protection | Over Temperature | |
Charge Current - Max | 300mA | |
Battery Pack Voltage | 4.6V (Max) | |
Voltage - Supply (Max) | 5.5V | |
Interface | GPIO, I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA, WLBGA | |
Supplier Device Package | 30-WLP (2.75x2.15) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 129,56000 Kč | 129,56 Kč |
10 | 99,50500 Kč | 995,05 Kč |
25 | 91,97680 Kč | 2 299,42 Kč |
100 | 83,69910 Kč | 8 369,91 Kč |
250 | 79,75472 Kč | 19 938,68 Kč |
500 | 77,37678 Kč | 38 688,39 Kč |
1 000 | 75,42022 Kč | 75 420,22 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 73,35426 Kč | 183 385,65 Kč |
Unit Price without VAT: | 129,56000 Kč |
---|---|
Unit Price with VAT: | 156,76760 Kč |