



MAX77650EVKIT# | |
|---|---|
DigiKey Part Number | MAX77650EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX77650EVKIT# |
Description | EVAL BOARD FOR MAX77650 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX77650 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | MAX77650 | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 735,62000 Kč | 2 735,62 Kč |
| Unit Price without VAT: | 2 735,62000 Kč |
|---|---|
| Unit Price with VAT: | 3 310,10020 Kč |

