Charger IC Lithium Ion/Polymer 30-WLP (2.75x2.15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lithium Ion/Polymer 30-WLP (2.75x2.15)
Maxim MAX77650 and MAX77651 PMICs | Digi-Key Daily
First Look Episode 4: MAX77650/MAX77651

MAX77650CEWV+T

DigiKey Part Number
MAX77650CEWV+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX77650CEWV+T
Description
IC BATT CHG LI-ION 1CELL 30WLP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 30-WLP (2.75x2.15)
Datasheet
 Datasheet
EDA/CAD Models
MAX77650CEWV+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Voltage
Fault Protection
Over Temperature
Charge Current - Max
300mA
Battery Pack Voltage
4.6V (Max)
Voltage - Supply (Max)
5.5V
Interface
GPIO, I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
30-WFBGA, WLBGA
Supplier Device Package
30-WLP (2.75x2.15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50084,76976 Kč211 924,40 Kč
Manufacturers Standard Package
Unit Price without VAT:84,76976 Kč
Unit Price with VAT:102,57141 Kč