



MAX77650AEWV+T | |
|---|---|
DigiKey Part Number | MAX77650AEWV+TTR-ND - Tape & Reel (TR) MAX77650AEWV+TCT-ND - Cut Tape (CT) MAX77650AEWV+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77650AEWV+T |
Description | IC BATT CHG LI-ION 1CELL 30WLP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 30-WLP (2.75x2.15) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77650AEWV+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Voltage | |
Fault Protection | Over Temperature | |
Charge Current - Max | 300mA | |
Battery Pack Voltage | 4.6V (Max) | |
Voltage - Supply (Max) | 5.5V | |
Interface | GPIO, I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA, WLBGA | |
Supplier Device Package | 30-WLP (2.75x2.15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 10 | 117,65200 Kč | 1 176,52 Kč |
| 25 | 108,92080 Kč | 2 723,02 Kč |
| 100 | 99,31630 Kč | 9 931,63 Kč |
| 250 | 96,38084 Kč | 24 095,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 87,31288 Kč | 218 282,20 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |

