Image for MAX77540AAFG+T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77540AAFG+T

DigiKey Part Number
505-MAX77540AAFG+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX77540AAFG+T
Description
IC REG BCK PRG 3A/3A DL 24FC2QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.5V 2 Output 3A, 3A 24-UFQFN
Datasheet
 Datasheet
EDA/CAD Models
MAX77540AAFG+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
4V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.2V
Current - Output
Frequency - Switching
500kHz, 1MHz, 1.6MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-FC2QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50035,11454 Kč87 786,35 Kč
5 00034,43050 Kč172 152,50 Kč
Manufacturers Standard Package
Unit Price without VAT:35,11454 Kč
Unit Price with VAT:42,48859 Kč