Buck Switching Regulator IC Positive PWM 0.6V 1 Output 1.5A 6-WFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77324EWTAD+T

DigiKey Part Number
175-MAX77324EWTAD+TTR-ND - Tape & Reel (TR)
175-MAX77324EWTAD+TCT-ND - Cut Tape (CT)
175-MAX77324EWTAD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX77324EWTAD+T
Description
IC REG BUCK PWM 1.5A 6WLP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive PWM 0.6V 1 Output 1.5A 6-WFBGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
MAX77324EWTAD+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-WLP (1.22x0.85)
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
4.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 885
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1022,80400 Kč228,04 Kč
2520,68720 Kč517,18 Kč
10018,35650 Kč1 835,65 Kč
25017,24440 Kč4 311,10 Kč
50016,57414 Kč8 287,07 Kč
1 00016,38474 Kč16 384,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,43958 Kč38 598,95 Kč
5 00015,08841 Kč75 442,05 Kč
7 50014,91258 Kč111 844,35 Kč
12 50014,71778 Kč183 972,25 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč