
MAX7503MUA+ | |
|---|---|
DigiKey Part Number | MAX7503MUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7503MUA+ |
Description | SENSOR DIGITAL -55C-125C 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7503MUA+ Models |
Category | Features Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tube | Test Condition -25°C ~ 100°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C | Supplier Device Package 8-uMAX/uSOP |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Resolution 9 b |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 48,00020 Kč | 12 000,05 Kč |
| Unit Price without VAT: | 48,00020 Kč |
|---|---|
| Unit Price with VAT: | 58,08024 Kč |

