
MAX7501MUA+ | |
|---|---|
DigiKey Part Number | MAX7501MUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7501MUA+ |
Description | SENSOR DIGITAL -55C-125C 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7501MUA+ Models |
Category | Features Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tube | Test Condition -25°C ~ 100°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type I2C | Supplier Device Package 8-uMAX/uSOP |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Resolution 9 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,54000 Kč | 76,54 Kč |
| 5 | 68,44800 Kč | 342,24 Kč |
| 10 | 65,44500 Kč | 654,45 Kč |
| 25 | 61,84080 Kč | 1 546,02 Kč |
| 50 | 59,38400 Kč | 2 969,20 Kč |
| 100 | 57,13360 Kč | 5 713,36 Kč |
| 500 | 52,60300 Kč | 26 301,50 Kč |
| 1 000 | 50,91578 Kč | 50 915,78 Kč |
| Unit Price without VAT: | 76,54000 Kč |
|---|---|
| Unit Price with VAT: | 92,61340 Kč |

