Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7500MUA+T

DigiKey Part Number
MAX7500MUA+TTR-ND - Tape & Reel (TR)
MAX7500MUA+TCT-ND - Cut Tape (CT)
MAX7500MUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX7500MUA+T
Description
SENSOR DIGITAL -55C-125C 8UMAX
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX7500MUA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Output Switch, Programmable Limit, Shutdown Mode
Manufacturer
Analog Devices Inc./Maxim Integrated
Accuracy - Highest (Lowest)
±2°C (±3°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
I2C
Supplier Device Package
8-uMAX/uSOP
Voltage - Supply
3V ~ 5.5V
Base Product Number
Resolution
9 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 398
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,66000 Kč68,66 Kč
561,35600 Kč306,78 Kč
1058,60500 Kč586,05 Kč
2555,34240 Kč1 383,56 Kč
5053,11240 Kč2 655,62 Kč
10051,06920 Kč5 106,92 Kč
50046,95698 Kč23 478,49 Kč
1 00045,42602 Kč45 426,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50043,59529 Kč108 988,22 Kč
Manufacturers Standard Package
Unit Price without VAT:68,66000 Kč
Unit Price with VAT:83,07860 Kč