
MAX7410CUA+T | |
|---|---|
DigiKey Part Number | 175-MAX7410CUA+TTR-ND - Tape & Reel (TR) 175-MAX7410CUA+TCT-ND - Cut Tape (CT) 175-MAX7410CUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7410CUA+T |
Description | IC FILTER 15KHZ BUTTER 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Butterworth, Low Pass Switched Capacitor Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 15kHz 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7410CUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Butterworth, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 15kHz | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,45000 Kč | 153,45 Kč |
| 10 | 118,42700 Kč | 1 184,27 Kč |
| 25 | 109,67880 Kč | 2 741,97 Kč |
| 100 | 100,05910 Kč | 10 005,91 Kč |
| 250 | 95,47524 Kč | 23 868,81 Kč |
| 500 | 92,71178 Kč | 46 355,89 Kč |
| 1 000 | 90,43669 Kč | 90 436,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 88,03607 Kč | 220 090,17 Kč |
| Unit Price without VAT: | 153,45000 Kč |
|---|---|
| Unit Price with VAT: | 185,67450 Kč |



