
MAX7400ESA+T | |
|---|---|
DigiKey Part Number | MAX7400ESA+TTR-ND - Tape & Reel (TR) MAX7400ESA+TCT-ND - Cut Tape (CT) MAX7400ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7400ESA+T |
Description | IC FILTER 10KHZ LOWPASS 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 10kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX7400ESA+T Models |
Category | Filter Order 8th |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Filter Type Elliptic, Low Pass Switched Capacitor | Supplier Device Package 8-SOIC |
Frequency - Cutoff or Center 10kHz | Base Product Number |
Number of Filters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,39000 Kč | 357,39 Kč |
| 10 | 283,47300 Kč | 2 834,73 Kč |
| 25 | 265,01160 Kč | 6 625,29 Kč |
| 100 | 246,09240 Kč | 24 609,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 219,34712 Kč | 548 367,80 Kč |
| Unit Price without VAT: | 357,39000 Kč |
|---|---|
| Unit Price with VAT: | 432,44190 Kč |


