
| MAX7375AXR405+T | |
|---|---|
| DigiKey Part Number | MAX7375AXR405+TR-ND - Tape & Reel (TR) MAX7375AXR405+CT-ND - Cut Tape (CT) MAX7375AXR405+DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MAX7375AXR405+T | 
| Description | MEMS OSC XO 4.0000MHZ CMOS SMD | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 4 MHz XO (Standard) CMOS Oscillator 2.7V ~ 5.5V SC-70, SOT-323 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX7375AXR405+T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 4 MHz | |
| Function | - | |
| Output | CMOS | |
| Voltage - Supply | 2.7V ~ 5.5V | |
| Frequency Stability | - | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Current - Supply (Max) | 4.2mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-70, SOT-323 | |
| Size / Dimension | 0.087" L x 0.053" W (2.20mm x 1.35mm) | |
| Height - Seated (Max) | 0.043" (1.10mm) | |
| Current - Supply (Disable) (Max) | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč | 
| 10 | 39,05300 Kč | 390,53 Kč | 
| 25 | 36,92640 Kč | 923,16 Kč | 
| 50 | 35,39940 Kč | 1 769,97 Kč | 
| 100 | 33,93250 Kč | 3 393,25 Kč | 
| 250 | 32,09116 Kč | 8 022,79 Kč | 
| 500 | 30,76458 Kč | 15 382,29 Kč | 
| 1 000 | 30,24152 Kč | 30 241,52 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 27,89652 Kč | 69 741,30 Kč | 
| 5 000 | 26,74695 Kč | 133 734,75 Kč | 
| 7 500 | 26,09705 Kč | 195 727,88 Kč | 
| Unit Price without VAT: | 44,94000 Kč | 
|---|---|
| Unit Price with VAT: | 54,37740 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic