Controller IC Logic Input Logic Output 40-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7360ETL+T

DigiKey Part Number
MAX7360ETL+TTR-ND - Tape & Reel (TR)
MAX7360ETL+TCT-ND - Cut Tape (CT)
MAX7360ETL+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX7360ETL+T
Description
IC CTRLR KEY-SW I2C 40TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Controller IC Logic Input Logic Output 40-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX7360ETL+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Controller
Input Type
Logic
Output Type
Logic
Current - Supply
50 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1229,09000 Kč229,09 Kč
10179,11300 Kč1 791,13 Kč
25166,60640 Kč4 165,16 Kč
100152,86120 Kč15 286,12 Kč
250150,99660 Kč37 749,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500135,68278 Kč339 206,95 Kč
Manufacturers Standard Package
Unit Price without VAT:229,09000 Kč
Unit Price with VAT:277,19890 Kč