24-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7356ETG+T

DigiKey Part Number
MAX7356ETG+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX7356ETG+T
Description
IC MULTIPLEXER 8X1 24TQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
I2C Switch IC 1 Channel 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX7356ETG+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
I2C
Multiplexer/Demultiplexer Circuit
8:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
24Ohm
Voltage - Supply, Single (V+)
2.3V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
Bi-Directional
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 127 500
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50060,10430 Kč150 260,75 Kč
Manufacturers Standard Package
Unit Price without VAT:60,10430 Kč
Unit Price with VAT:72,72620 Kč