
MAX7348AEP+ | |
|---|---|
DigiKey Part Number | 505-MAX7348AEP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7348AEP+ |
Description | IC INTERFACE SPECIALIZED 20QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sound Cards, Players, Recorders Interface 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7348AEP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Sound Cards, Players, Recorders | |
Interface | I2C | |
Voltage - Supply | 2.4V ~ 3.6V | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,39000 Kč | 155,39 Kč |
| 10 | 119,85700 Kč | 1 198,57 Kč |
| 50 | 105,62420 Kč | 5 281,21 Kč |
| 100 | 101,22090 Kč | 10 122,09 Kč |
| 250 | 96,57064 Kč | 24 142,66 Kč |
| 500 | 93,76740 Kč | 46 883,70 Kč |
| 1 000 | 91,46099 Kč | 91 460,99 Kč |
| Unit Price without VAT: | 155,39000 Kč |
|---|---|
| Unit Price with VAT: | 188,02190 Kč |



