I/O Expander 8 I2C, SMBus 400 kHz 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7315ATE+T

DigiKey Part Number
175-MAX7315ATE+TTR-ND - Tape & Reel (TR)
175-MAX7315ATE+TCT-ND - Cut Tape (CT)
175-MAX7315ATE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX7315ATE+T
Description
IC XPNDR 400KHZ I2C SMBUS 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX7315ATE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
PWM
Output Type
Open Drain
Current - Output Source/Sink
50mA
Clock Frequency
400 kHz
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 573
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1126,62000 Kč126,62 Kč
1097,03200 Kč970,32 Kč
2589,61960 Kč2 240,49 Kč
10081,47640 Kč8 147,64 Kč
25078,38972 Kč19 597,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50071,29678 Kč178 241,95 Kč
Manufacturers Standard Package
Unit Price without VAT:126,62000 Kč
Unit Price with VAT:153,21020 Kč