
MAX7312AAG+T | |
|---|---|
DigiKey Part Number | MAX7312AAG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX7312AAG+T |
Description | IC XPNDR 400KHZ I2C SMBUS 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7312AAG+T Models |
Category | Output Type Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output Source/Sink 31mA, 43mA |
Packaging Tape & Reel (TR) | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Interrupt Output Yes | Supplier Device Package 24-SSOP |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 114,79607 Kč | 229 592,14 Kč |
| Unit Price without VAT: | 114,79607 Kč |
|---|---|
| Unit Price with VAT: | 138,90324 Kč |

