
MAX7311AWG+ | |
|---|---|
DigiKey Part Number | MAX7311AWG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7311AWG+ |
Description | IC XPNDR 400KHZ I2C SMBUS 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX7311AWG+ Models |
Category | Output Type Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output Source/Sink 31mA, 43mA |
Packaging Tube | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Interrupt Output Yes | Supplier Device Package 24-SOIC |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,61000 Kč | 263,61 Kč |
| 10 | 207,05300 Kč | 2 070,53 Kč |
| 30 | 190,52200 Kč | 5 715,66 Kč |
| 120 | 175,76492 Kč | 21 091,79 Kč |
| 270 | 169,45093 Kč | 45 751,75 Kč |
| 510 | 165,41316 Kč | 84 360,71 Kč |
| 1 020 | 161,76160 Kč | 164 996,83 Kč |
| Unit Price without VAT: | 263,61000 Kč |
|---|---|
| Unit Price with VAT: | 318,96810 Kč |

