
MAX7310ATE+T | |
|---|---|
DigiKey Part Number | 175-MAX7310ATE+TTR-ND - Tape & Reel (TR) 175-MAX7310ATE+TCT-ND - Cut Tape (CT) 175-MAX7310ATE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7310ATE+T |
Description | IC XPNDR 400KHZ I2C SMBUS 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX7310ATE+T Models |
Category | Output Type Open Drain, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output Source/Sink 18mA, 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 16-WQFN Exposed Pad |
Interrupt Output No | Supplier Device Package 16-TQFN (4x4) |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,00000 Kč | 160,00 Kč |
| 10 | 123,51000 Kč | 1 235,10 Kč |
| 25 | 114,39720 Kč | 2 859,93 Kč |
| 100 | 104,39160 Kč | 10 439,16 Kč |
| 250 | 101,52112 Kč | 25 380,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 91,87994 Kč | 229 699,85 Kč |
| Unit Price without VAT: | 160,00000 Kč |
|---|---|
| Unit Price with VAT: | 193,60000 Kč |

