
MAX7221ENG+ | |
|---|---|
DigiKey Part Number | MAX7221ENG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7221ENG+ |
Description | IC DRVR 7 SEGMENT 8 DIGIT 24DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7221ENG+ Models |
Category | Current - Supply 330 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Display Type LED | Package / Case 24-DIP (0.300", 7.62mm) |
Configuration 7 Segment + DP | Supplier Device Package 24-PDIP |
Interface 4-Wire Serial | Base Product Number |
Digits or Characters 8 Digits |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,25000 Kč | 508,25 Kč |
| 15 | 395,80933 Kč | 5 937,14 Kč |
| 30 | 378,36033 Kč | 11 350,81 Kč |
| 105 | 354,26743 Kč | 37 198,08 Kč |
| 255 | 341,66380 Kč | 87 124,27 Kč |
| 510 | 333,78614 Kč | 170 230,93 Kč |
| Unit Price without VAT: | 508,25000 Kč |
|---|---|
| Unit Price with VAT: | 614,98250 Kč |


