8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX708TCPA+

DigiKey Part Number
MAX708TCPA+-ND
Manufacturer
Manufacturer Product Number
MAX708TCPA+
Description
IC SUPERVISOR 1 CHANNEL 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX708TCPA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Factory Stock: 11 450
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1169,99000 Kč169,99 Kč
10131,76400 Kč1 317,64 Kč
50116,43460 Kč5 821,73 Kč
100111,68450 Kč11 168,45 Kč
250106,67068 Kč26 667,67 Kč
500103,64800 Kč51 824,00 Kč
1 000101,16044 Kč101 160,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:169,99000 Kč
Unit Price with VAT:205,68790 Kč