
MAX708RESA+T | |
|---|---|
DigiKey Part Number | MAX708RESA+TTR-ND - Tape & Reel (TR) MAX708RESA+TCT-ND - Cut Tape (CT) MAX708RESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX708RESA+T |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX708RESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,91000 Kč | 193,91 Kč |
| 10 | 150,90600 Kč | 1 509,06 Kč |
| 25 | 140,15760 Kč | 3 503,94 Kč |
| 100 | 128,35010 Kč | 12 835,01 Kč |
| 250 | 122,72212 Kč | 30 680,53 Kč |
| 500 | 119,32948 Kč | 59 664,74 Kč |
| 1 000 | 116,53753 Kč | 116 537,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 113,59011 Kč | 283 975,27 Kč |
| Unit Price without VAT: | 193,91000 Kč |
|---|---|
| Unit Price with VAT: | 234,63110 Kč |

