
MAX708RCSA+T | |
|---|---|
DigiKey Part Number | 175-MAX708RCSA+TTR-ND - Tape & Reel (TR) 175-MAX708RCSA+TCT-ND - Cut Tape (CT) 175-MAX708RCSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX708RCSA+T |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX708RCSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,58000 Kč | 195,58 Kč |
| 10 | 152,27900 Kč | 1 522,79 Kč |
| 25 | 141,45600 Kč | 3 536,40 Kč |
| 100 | 129,56100 Kč | 12 956,10 Kč |
| 250 | 123,88724 Kč | 30 971,81 Kč |
| 500 | 120,46840 Kč | 60 234,20 Kč |
| 1 000 | 117,65418 Kč | 117 654,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 114,68400 Kč | 286 710,00 Kč |
| Unit Price without VAT: | 195,58000 Kč |
|---|---|
| Unit Price with VAT: | 236,65180 Kč |

