8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX708RCPA+

DigiKey Part Number
MAX708RCPA+-ND
Manufacturer
Manufacturer Product Number
MAX708RCPA+
Description
IC SUPERVISOR 1 CHANNEL 8DIP
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX708RCPA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1219,55000 Kč219,55 Kč
10171,53600 Kč1 715,36 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:219,55000 Kč
Unit Price with VAT:265,65550 Kč