
MAX707ESA+T | |
|---|---|
DigiKey Part Number | MAX707ESA+TR-ND - Tape & Reel (TR) MAX707ESA+CT-ND - Cut Tape (CT) MAX707ESA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX707ESA+T |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX707ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,42000 Kč | 160,42 Kč |
| 10 | 123,86700 Kč | 1 238,67 Kč |
| 25 | 114,74160 Kč | 2 868,54 Kč |
| 100 | 104,70860 Kč | 10 470,86 Kč |
| 250 | 101,84196 Kč | 25 460,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 92,16467 Kč | 230 411,67 Kč |
| Unit Price without VAT: | 160,42000 Kč |
|---|---|
| Unit Price with VAT: | 194,10820 Kč |








