MAX7044 - Transmitter 315MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7044EVKIT-315

DigiKey Part Number
MAX7044EVKIT-315-ND
Manufacturer
Manufacturer Product Number
MAX7044EVKIT-315
Description
EVAL KIT MAX7044
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX7044 - Transmitter 315MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Transmitter
Frequency
315MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MAX7044
Note
-
RF Type
-
RF Frequency
315MHz
Function
Transmitter
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 291,02000 Kč3 291,02 Kč
103 283,45700 Kč32 834,57 Kč
Manufacturers Standard Package
Unit Price without VAT:3 291,02000 Kč
Unit Price with VAT:3 982,13420 Kč