
MAX6957ATL+T | |
---|---|
DigiKey Part Number | 175-MAX6957ATL+TTR-ND - Tape & Reel (TR) 175-MAX6957ATL+TCT-ND - Cut Tape (CT) 175-MAX6957ATL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6957ATL+T |
Description | IC DRVR 7/16/20 SEGMENT 40TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6957ATL+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7, 16, 20 Segment | |
Interface | 4-Wire Serial | |
Digits or Characters | - | |
Current - Supply | 180 µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 367,86000 Kč | 367,86 Kč |
10 | 292,45300 Kč | 2 924,53 Kč |
25 | 273,60640 Kč | 6 840,16 Kč |
100 | 252,88870 Kč | 25 288,87 Kč |
250 | 243,01196 Kč | 60 752,99 Kč |
500 | 237,05956 Kč | 118 529,78 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 214,54900 Kč | 536 372,50 Kč |
Unit Price without VAT: | 367,86000 Kč |
---|---|
Unit Price with VAT: | 445,11060 Kč |