
MAX6956AAX+T | |
|---|---|
DigiKey Part Number | MAX6956AAX+TTR-ND - Tape & Reel (TR) MAX6956AAX+TCT-ND - Cut Tape (CT) MAX6956AAX+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6956AAX+T |
Description | IC DRVR DSPL LED 36SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6956AAX+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED | |
Configuration | - | |
Interface | I2C | |
Digits or Characters | - | |
Current - Supply | 180 µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,90000 Kč | 321,90 Kč |
| 10 | 254,45400 Kč | 2 544,54 Kč |
| 25 | 237,61320 Kč | 5 940,33 Kč |
| 100 | 219,42700 Kč | 21 942,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 200,56198 Kč | 200 561,98 Kč |
| Unit Price without VAT: | 321,90000 Kč |
|---|---|
| Unit Price with VAT: | 389,49900 Kč |

