
MAX6951EVKIT | |
---|---|
DigiKey Part Number | 505-MAX6951EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX6951EVKIT |
Description | EVAL BOARD FOR MAX6951 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX6951 - Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | - | |
Embedded | - | |
Utilized IC / Part | MAX6951 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 334,42000 Kč | 2 334,42 Kč |
Unit Price without VAT: | 2 334,42000 Kč |
---|---|
Unit Price with VAT: | 2 824,64820 Kč |