
MAX6822SUK+T | |
|---|---|
DigiKey Part Number | MAX6822SUK+TTR-ND - Tape & Reel (TR) MAX6822SUK+TCT-ND - Cut Tape (CT) MAX6822SUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6822SUK+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6822SUK+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,34000 Kč | 125,34 Kč |
| 10 | 95,99800 Kč | 959,98 Kč |
| 25 | 88,66080 Kč | 2 216,52 Kč |
| 100 | 80,60440 Kč | 8 060,44 Kč |
| 250 | 77,53908 Kč | 19 384,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 70,52880 Kč | 176 322,00 Kč |
| Unit Price without VAT: | 125,34000 Kč |
|---|---|
| Unit Price with VAT: | 151,66140 Kč |


