
MAX6751KA31+T | |
|---|---|
DigiKey Part Number | MAX6751KA31+TTR-ND - Tape & Reel (TR) MAX6751KA31+TCT-ND - Cut Tape (CT) MAX6751KA31+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6751KA31+T |
Description | IC SUPERVISOR 2 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6751KA31+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 3.075V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,77000 Kč | 127,77 Kč |
| 10 | 98,03000 Kč | 980,30 Kč |
| 25 | 90,59080 Kč | 2 264,77 Kč |
| 100 | 82,40860 Kč | 8 240,86 Kč |
| 250 | 78,50808 Kč | 19 627,02 Kč |
| 500 | 76,15680 Kč | 38 078,40 Kč |
| 1 000 | 74,22188 Kč | 74 221,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 72,17885 Kč | 180 447,12 Kč |
| Unit Price without VAT: | 127,77000 Kč |
|---|---|
| Unit Price with VAT: | 154,60170 Kč |




