
MAX6730UTLD3+T | |
|---|---|
DigiKey Part Number | 175-MAX6730UTLD3+TTR-ND - Tape & Reel (TR) 175-MAX6730UTLD3+TCT-ND - Cut Tape (CT) 175-MAX6730UTLD3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6730UTLD3+T |
Description | IC SUPERVISOR MPU W/WD SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
cms-datasheet | cms-datasheet |
EDA/CAD Models | MAX6730UTLD3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.625V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 103,99000 Kč | 103,99 Kč |
| 10 | 79,19000 Kč | 791,90 Kč |
| 25 | 73,00160 Kč | 1 825,04 Kč |
| 100 | 66,18330 Kč | 6 618,33 Kč |
| 250 | 62,93528 Kč | 15 733,82 Kč |
| 500 | 60,97680 Kč | 30 488,40 Kč |
| 1 000 | 59,36521 Kč | 59 365,21 Kč |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 2 500 | 57,66403 Kč | 144 160,07 Kč |
| Unit Price without VAT: | 103,99000 Kč |
|---|---|
| Unit Price with VAT: | 125,82790 Kč |





