
MAX6725KASYD3+T | |
|---|---|
DigiKey Part Number | 175-MAX6725KASYD3+TTR-ND - Tape & Reel (TR) 175-MAX6725KASYD3+TCT-ND - Cut Tape (CT) 175-MAX6725KASYD3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6725KASYD3+T |
Description | IC SUPERVISOR MPU SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 3 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6725KASYD3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 1.575V, 3.075V, Adj | |
Output | Open Drain, Open Drain | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,45000 Kč | 201,45 Kč |
| 10 | 156,86500 Kč | 1 568,65 Kč |
| 25 | 145,75040 Kč | 3 643,76 Kč |
| 100 | 133,52440 Kč | 13 352,44 Kč |
| 250 | 127,69688 Kč | 31 924,22 Kč |
| 500 | 124,18406 Kč | 62 092,03 Kč |
| 1 000 | 121,29326 Kč | 121 293,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 118,24130 Kč | 295 603,25 Kč |
| Unit Price without VAT: | 201,45000 Kč |
|---|---|
| Unit Price with VAT: | 243,75450 Kč |


