
MAX6717UKSHD3+T | |
|---|---|
DigiKey Part Number | 175-MAX6717UKSHD3+TTR-ND - Tape & Reel (TR) 175-MAX6717UKSHD3+TCT-ND - Cut Tape (CT) 175-MAX6717UKSHD3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6717UKSHD3+T |
Description | IC SUPERVISOR MPU SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6717UKSHD3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.313V, 2.925V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,48000 Kč | 262,48 Kč |
| 10 | 206,15800 Kč | 2 061,58 Kč |
| 25 | 192,06440 Kč | 4 801,61 Kč |
| 100 | 176,58060 Kč | 17 658,06 Kč |
| 250 | 175,41308 Kč | 43 853,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 157,21824 Kč | 393 045,60 Kč |
| Unit Price without VAT: | 262,48000 Kč |
|---|---|
| Unit Price with VAT: | 317,60080 Kč |

