
MAX6711SEXS+T | |
|---|---|
DigiKey Part Number | MAX6711SEXS+TTR-ND - Tape & Reel (TR) MAX6711SEXS+TCT-ND - Cut Tape (CT) MAX6711SEXS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6711SEXS+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6711SEXS+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,78000 Kč | 99,78 Kč |
| 10 | 75,90600 Kč | 759,06 Kč |
| 25 | 69,93640 Kč | 1 748,41 Kč |
| 100 | 63,36050 Kč | 6 336,05 Kč |
| 250 | 60,22912 Kč | 15 057,28 Kč |
| 500 | 58,34050 Kč | 29 170,25 Kč |
| 1 000 | 56,78659 Kč | 56 786,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 50,78312 Kč | 126 957,80 Kč |
| Unit Price without VAT: | 99,78000 Kč |
|---|---|
| Unit Price with VAT: | 120,73380 Kč |

