
MAX6710GUT+T | |
|---|---|
DigiKey Part Number | 175-MAX6710GUT+TTR-ND - Tape & Reel (TR) 175-MAX6710GUT+TCT-ND - Cut Tape (CT) 175-MAX6710GUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6710GUT+T |
Description | IC SUPERVISOR 4 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6710GUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 2.93V, 4.38V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,77000 Kč | 150,77 Kč |
| 10 | 116,18200 Kč | 1 161,82 Kč |
| 25 | 107,54320 Kč | 2 688,58 Kč |
| 100 | 98,04600 Kč | 9 804,60 Kč |
| 250 | 95,09576 Kč | 23 773,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 86,17042 Kč | 215 426,05 Kč |
| Unit Price without VAT: | 150,77000 Kč |
|---|---|
| Unit Price with VAT: | 182,43170 Kč |


