


MAX669EUB+T | |
|---|---|
DigiKey Part Number | MAX669EUB+TR-ND - Tape & Reel (TR) MAX669EUB+CT-ND - Cut Tape (CT) MAX669EUB+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX669EUB+T |
Description | IC REG CTRLR MULT TOP 10UMAX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX669EUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 28V | |
Frequency - Switching | 100kHz ~ 500kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,16000 Kč | 201,16 Kč |
| 10 | 156,49800 Kč | 1 564,98 Kč |
| 25 | 145,35640 Kč | 3 633,91 Kč |
| 100 | 133,10630 Kč | 13 310,63 Kč |
| 250 | 130,75708 Kč | 32 689,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 117,79290 Kč | 294 482,25 Kč |
| Unit Price without VAT: | 201,16000 Kč |
|---|---|
| Unit Price with VAT: | 243,40360 Kč |


