
MAX6695YAUB+ | |
|---|---|
DigiKey Part Number | MAX6695YAUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6695YAUB+ |
Description | SENSOR DIGITAL -40C-125C 10UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6695YAUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 10 b | |
Features | One-Shot, Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±3.8°C (±4.4°C) | |
Test Condition | 45°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,18000 Kč | 193,18 Kč |
| 5 | 174,66200 Kč | 873,31 Kč |
| 10 | 167,75300 Kč | 1 677,53 Kč |
| 25 | 159,50080 Kč | 3 987,52 Kč |
| 50 | 153,86500 Kč | 7 693,25 Kč |
| 100 | 148,69730 Kč | 14 869,73 Kč |
| 500 | 138,29240 Kč | 69 146,20 Kč |
| 1 000 | 134,41471 Kč | 134 414,71 Kč |
| Unit Price without VAT: | 193,18000 Kč |
|---|---|
| Unit Price with VAT: | 233,74780 Kč |



