MAX668 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX668EVKIT+

DigiKey Part Number
MAX668EVKIT+-ND
Manufacturer
Manufacturer Product Number
MAX668EVKIT+
Description
EVAL BOARD FOR MAX668
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX668 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
12V
Current - Output
1A
Voltage - Input
-
Regulator Topology
Boost
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
MAX668
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 005,31000 Kč2 005,31 Kč
Manufacturers Standard Package
Unit Price without VAT:2 005,31000 Kč
Unit Price with VAT:2 426,42510 Kč