Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 10 b 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6659MEE+T

DigiKey Part Number
175-MAX6659MEE+TTR-ND - Tape & Reel (TR)
175-MAX6659MEE+TCT-ND - Cut Tape (CT)
175-MAX6659MEE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6659MEE+T
Description
SENSOR DIGITAL -55C-125C 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 10 b 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX6659MEE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-55°C ~ 125°C
Output Type
I2C/SMBus
Voltage - Supply
3V ~ 5.5V
Resolution
10 b
Features
Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±5°C)
Test Condition
60°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 892
Factory Stock: 2 500
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1170,92000 Kč170,92 Kč
5154,33600 Kč771,68 Kč
10148,14100 Kč1 481,41 Kč
25140,74520 Kč3 518,63 Kč
50135,69320 Kč6 784,66 Kč
100131,05900 Kč13 105,90 Kč
500122,40364 Kč61 201,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500114,09221 Kč285 230,52 Kč
Manufacturers Standard Package
Unit Price without VAT:170,92000 Kč
Unit Price with VAT:206,81320 Kč