8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6658MSA+T

DigiKey Part Number
MAX6658MSA+TTR-ND - Tape & Reel (TR)
MAX6658MSA+TCT-ND - Cut Tape (CT)
MAX6658MSA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6658MSA+T
Description
SENSOR DIGITAL -55C-125C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 10 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6658MSA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-55°C ~ 125°C
Output Type
I2C/SMBus
Voltage - Supply
3V ~ 5.5V
Resolution
10 b
Features
Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±5°C)
Test Condition
60°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 074
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1118,09000 Kč118,09 Kč
5106,21800 Kč531,09 Kč
10101,79800 Kč1 017,98 Kč
2596,51000 Kč2 412,75 Kč
5092,88940 Kč4 644,47 Kč
10089,57410 Kč8 957,41 Kč
50084,38104 Kč42 190,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50068,93875 Kč172 346,88 Kč
Manufacturers Standard Package
Unit Price without VAT:118,09000 Kč
Unit Price with VAT:142,88890 Kč