Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 10 b 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6654MEE+T

DigiKey Part Number
MAX6654MEE+TTR-ND - Tape & Reel (TR)
MAX6654MEE+TCT-ND - Cut Tape (CT)
MAX6654MEE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6654MEE+T
Description
SENSOR DIGITAL -55C-125C 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 10 b 16-QSOP
EDA/CAD Models
MAX6654MEE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-64°C ~ 125°C
Output Type
I2C/SMBus
Voltage - Supply
3V ~ 5.5V
Resolution
10 b
Features
One-Shot, Output Switch, Standby Mode
Accuracy - Highest (Lowest)
±1.3°C (±5°C)
Test Condition
60°C ~ 100°C (-55°C ~ 120°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 716
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1156,44000 Kč156,44 Kč
5141,14800 Kč705,74 Kč
10135,41600 Kč1 354,16 Kč
25128,57480 Kč3 214,37 Kč
50123,90500 Kč6 195,25 Kč
100119,62560 Kč11 962,56 Kč
500111,00508 Kč55 502,54 Kč
1 000110,83794 Kč110 837,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500103,94858 Kč259 871,45 Kč
Manufacturers Standard Package
Unit Price without VAT:156,44000 Kč
Unit Price with VAT:189,29240 Kč