
MAX6645ABFAUB+ | |
|---|---|
DigiKey Part Number | 505-MAX6645ABFAUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6645ABFAUB+ |
Description | IC CNTRLR FAN SPEED 10-UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor -40°C ~ 125°C, External Sensor Internal and External Sensor PWM Output 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6645ABFAUB+ Models |
Category | Output Type PWM |
Manufacturer Analog Devices Inc./Maxim Integrated | Output Alarm Yes |
Packaging Tube | Output Fan Yes |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
Function Fan Control, Temp Monitor | Operating Temperature -40°C ~ 125°C |
Sensor Type Internal and External | Mounting Type Surface Mount |
Sensing Temperature -40°C ~ 125°C, External Sensor | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Accuracy ±3.5°C Local(Max), ±3°C Remote(Max) | Supplier Device Package 10-uMAX/uSOP |
Topology ADC, PWM Generator, Tach Counter | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 10 | 85,48300 Kč | 854,83 Kč |
| 50 | 74,83680 Kč | 3 741,84 Kč |
| 100 | 71,54020 Kč | 7 154,02 Kč |
| 250 | 68,05704 Kč | 17 014,26 Kč |
| 500 | 65,95808 Kč | 32 979,04 Kč |
| 1 000 | 64,23015 Kč | 64 230,15 Kč |
| 2 500 | 62,40673 Kč | 156 016,83 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |



