
MAX6632MTT+T | |
---|---|
DigiKey Part Number | 175-MAX6632MTT+TTR-ND - Tape & Reel (TR) 175-MAX6632MTT+TCT-ND - Cut Tape (CT) 175-MAX6632MTT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6632MTT+T |
Description | SENSOR DIGITAL -55C-125C 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6632MTT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 12 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.8°C (-5°C, 6.5°C) | |
Test Condition | 25°C (150°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 101,44000 Kč | 101,44 Kč |
5 | 90,98600 Kč | 454,93 Kč |
10 | 87,13200 Kč | 871,32 Kč |
25 | 82,51160 Kč | 2 062,79 Kč |
50 | 79,36240 Kč | 3 968,12 Kč |
100 | 76,47730 Kč | 7 647,73 Kč |
500 | 71,06988 Kč | 35 534,94 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 65,91245 Kč | 164 781,13 Kč |
Unit Price without VAT: | 101,44000 Kč |
---|---|
Unit Price with VAT: | 122,74240 Kč |