


MAX66301ETN+ | |
|---|---|
DigiKey Part Number | 505-MAX66301ETN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX66301ETN+ |
Description | IC SECURE AUTHENTICATOR 56-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Secure Authenticator 56-TQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX66301ETN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Secure Authenticator | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,87000 Kč | 354,87 Kč |
| 10 | 308,94400 Kč | 3 089,44 Kč |
| 25 | 292,99760 Kč | 7 324,94 Kč |
| 100 | 271,11990 Kč | 27 111,99 Kč |
| 260 | 257,48877 Kč | 66 947,08 Kč |
| 520 | 248,28277 Kč | 129 107,04 Kč |
| Unit Price without VAT: | 354,87000 Kč |
|---|---|
| Unit Price with VAT: | 429,39270 Kč |

