MAX66250, MAX66301 - RFID (Reader) 13.56MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX66250, MAX66301 - RFID (Reader) 13.56MHz Evaluation Board
MAX66301-25XEVKIT#
MAX66301-25XEVKIT#

MAX66301-25XEVKIT#

DigiKey Part Number
505-MAX66301-25XEVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX66301-25XEVKIT#
Description
EVAL BOARD MAX66250 MAX66301
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX66250, MAX66301 - RFID (Reader) 13.56MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
RFID Reader
Frequency
13.56MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MAX66250, MAX66301
Note
-
RF Type
-
RF Frequency
13.56MHz
Function
RFID (Reader)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 14
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 400,88000 Kč8 400,88 Kč
Manufacturers Standard Package
Unit Price without VAT:8 400,88000 Kč
Unit Price with VAT:10 165,06480 Kč