
MAX6626PMUT+T | |
|---|---|
DigiKey Part Number | 175-MAX6626PMUT+TTR-ND - Tape & Reel (TR) 175-MAX6626PMUT+TCT-ND - Cut Tape (CT) 175-MAX6626PMUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6626PMUT+T |
Description | SENSOR DIGITAL -55C-125C SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6626PMUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 12 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | 25°C (0°C ~ 70°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 5 | 91,93000 Kč | 459,65 Kč |
| 10 | 88,02400 Kč | 880,24 Kč |
| 25 | 83,33680 Kč | 2 083,42 Kč |
| 50 | 80,14100 Kč | 4 007,05 Kč |
| 100 | 77,21380 Kč | 7 721,38 Kč |
| 500 | 71,31802 Kč | 35 659,01 Kč |
| 1 000 | 69,12185 Kč | 69 121,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 66,49454 Kč | 166 236,35 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |





